Part Details for 177-740-2-69GP4K1-24BNN by Glenair Inc
Overview of 177-740-2-69GP4K1-24BNN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-740-2-69GP4K1-24BNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK6115
|
Newark | 177-740-2-69Gp4K1-24Bnn |Glenair 177-740-2-69GP4K1-24BNN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,497.8600 / $4,830.5600 | Buy Now |
DISTI #
631-740269GP4K124BNN
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant | 0 |
|
$5,301.7300 | Order Now |
Part Details for 177-740-2-69GP4K1-24BNN
177-740-2-69GP4K1-24BNN CAD Models
177-740-2-69GP4K1-24BNN Part Data Attributes
|
177-740-2-69GP4K1-24BNN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-740-2-69GP4K1-24BNN
Glenair Inc
Cable Assembly, 69 Conductor(s), 24AWG, 150V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | MICRO-D MALE | |
Connector Side2 | MICRO-D MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.619 mm | |
MIL Conformance | YES | |
Number of Conductors | 69 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Rated Voltage | 150 V | |
Resistance | 0.08 Ω | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |