Part Details for 177-710-2-67GP8K1-18MVG by Glenair Inc
Overview of 177-710-2-67GP8K1-18MVG by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 177-710-2-67GP8K1-18MVG
177-710-2-67GP8K1-18MVG CAD Models
177-710-2-67GP8K1-18MVG Part Data Attributes
|
177-710-2-67GP8K1-18MVG
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-710-2-67GP8K1-18MVG
Glenair Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513, EMI SHIELDED | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | MICRO-D MALE | |
Connector Side2 | MICRO-D MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.466 mm | |
MIL Conformance | YES | |
Number of Conductors | 67 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Rated Voltage | 150 V | |
Resistance | 0.209 Ω | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |