Part Details for 177-710-2-67GP8J7-18MNN by Glenair Inc
Overview of 177-710-2-67GP8J7-18MNN by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 177-710-2-67GP8J7-18MNN
177-710-2-67GP8J7-18MNN CAD Models
177-710-2-67GP8J7-18MNN Part Data Attributes
|
177-710-2-67GP8J7-18MNN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-710-2-67GP8J7-18MNN
Glenair Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | MICRO-D MALE | |
Connector Side2 | MICRO-D MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | CROSSLINKED ETHYLENE-TETRAFLUOROETHYLENE | |
Length | 0.466 mm | |
MIL Conformance | YES | |
Number of Conductors | 67 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Rated Voltage | 150 V | |
Resistance | 0.244 Ω | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 177-710-2-67GP8J7-18MNN
This table gives cross-reference parts and alternative options found for 177-710-2-67GP8J7-18MNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177-710-2-67GP8J7-18MNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177-710-5-67GP8J7-18MNN | Cable Assembly, 28AWG, | Glenair Inc | 177-710-2-67GP8J7-18MNN vs 177-710-5-67GP8J7-18MNN |