Part Details for 177-710-2-51P4K5-24SVN by Glenair Inc
Overview of 177-710-2-51P4K5-24SVN by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-710-2-51P4K5-24SVN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE177-710-2-51P4K5-24SVN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 177-710-2-51P4K5-24SVN
177-710-2-51P4K5-24SVN CAD Models
177-710-2-51P4K5-24SVN Part Data Attributes:
|
177-710-2-51P4K5-24SVN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-710-2-51P4K5-24SVN
Glenair Inc
D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .096, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513, EMI SHIELDED | |
Body Breadth | 0.351 inch | |
Body Depth | 0.462 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | PLUG | |
Cable Types | M22759/11 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | ELECTROLESS NICKEL | |
Shell Material | ALUMINIUM | |
Shell Size | G | |
Termination Type | WIRE | |
Total Number of Contacts | 51 | |
Wire Size-Max | 24 AWG |