Datasheets
177-710-2-37P6J7-6LAN by: Glenair Inc

D Microminiature Connector,

Part Details for 177-710-2-37P6J7-6LAN by Glenair Inc

Overview of 177-710-2-37P6J7-6LAN by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 177-710-2-37P6J7-6LAN

Part # Distributor Description Stock Price Buy
DISTI # 89AK6050
Newark 177-710-2-37P6J7-6Lan |Glenair 177-710-2-37P6J7-6LAN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 10
  • 1 $1,377.0900
  • 2 $1,236.7900
  • 4 $1,114.9600
  • 7 $1,103.8800
  • 10 $849.1400
  • 20 $579.6300
  • 35 $509.4900
  • 50 $443.0300
$443.0300 / $1,377.0900 Buy Now
DISTI # 631-37P6J76LAN
Mouser Electronics D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS 0
  • 10 $931.9700
$931.9700 Order Now
DISTI # GLE177-710-2-37P6J7-6LAN
Interstate Connecting Components SHIELDED MICRO-D CABLE ASSEMBLY 0
Buy Now

Part Details for 177-710-2-37P6J7-6LAN

177-710-2-37P6J7-6LAN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

177-710-2-37P6J7-6LAN Part Data Attributes

177-710-2-37P6J7-6LAN Glenair Inc
Buy Now Datasheet
Compare Parts:
177-710-2-37P6J7-6LAN Glenair Inc D Microminiature Connector,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Body Breadth 0.31 inch
Body Depth 0.462 inch
Body Length 1.485 inch
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Empty Shell NO
Filter Feature NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .088-.096
Mounting Option 2 JACKSCREW
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option WITH CABLE ASSEMBLY
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish NICKEL PLATED
Shell Material ALUMINUM ALLOY
Shell Size F
Termination Type WIRE
Total Number of Contacts 37
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 177-710-2-37P6J7-6LAN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 177-710-2-37P6J7-6LAN by Glenair Inc

Select Manufacturer
Which Manufacturer of 177-710-2-37P6J7-6LAN would you like to use for your alert(s)?
  • Please alert me when 177-710-2-37P6J7-6LAN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 177-710-2-37P6J7-6LAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 177-710-2-37P6J7-6LAN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 177-710-2-37P6J7-6LAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 177-710-2-37P6J7-6LAN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 177-710-2-37P6J7-6LAN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: