Part Details for 177-710-2-25P4K5-18BNG by Glenair Inc
Overview of 177-710-2-25P4K5-18BNG by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-710-2-25P4K5-18BNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK6031
|
Newark | 177-710-2-25P4K5-18Bng |Glenair 177-710-2-25P4K5-18BNG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$473.3700 / $1,526.6000 | Buy Now |
DISTI #
631-7710225P4K518BNG
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant | 0 |
|
$1,219.6100 / $1,507.9400 | Order Now |
DISTI #
GLE177-710-2-25P4K5-18BNG
|
Interstate Connecting Components | HERMETIC MICRO D | 0 |
|
Buy Now |
Part Details for 177-710-2-25P4K5-18BNG
177-710-2-25P4K5-18BNG CAD Models
177-710-2-25P4K5-18BNG Part Data Attributes:
|
177-710-2-25P4K5-18BNG
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-710-2-25P4K5-18BNG
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.462 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | PLUG | |
Cable Types | M22759/11 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | ELECTROLESS NICKEL | |
Shell Material | ALUMINIUM | |
Shell Size | D | |
Termination Type | WIRE | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG |