177-710-2-21S4J5-12SNN
Glenair Inc
Description: D Microminiature Connector,

Overview of 177-710-2-21S4J5-12SNN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 177-710-2-21S4J5-12SNN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89AK6026
Newark 177-710-2-21S4J5-12Snn |Glenair 177-710-2-21S4J5-12SNN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 50
  • 1 $1,263.2500
  • 2 $1,135.9600
  • 4 $1,021.7100
  • 7 $1,011.9200
  • 10 $750.7800
  • 20 $512.4900
  • 35 $450.4700
  • 50 $391.7100
$391.7100 / $1,263.2500 Buy Now
DISTI # 631-21S4J512SNN
Mouser Electronics D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant 0
  • 10 $824.0000
$824.0000 Order Now

CAD Models for 177-710-2-21S4J5-12SNN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 177-710-2-21S4J5-12SNN by Glenair Inc

177-710-2-21S4J5-12SNN
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513, LOW PROFILE
Body Breadth
0.31 inch
Body Depth
0.45 inch
Body Length
1.085 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .087-.098
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
C
Total Number of Contacts
21
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 177-710-2-21S4J5-12SNN
    Glenair Inc
    D Microminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 177-710-2-21S4J5-12SNN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 177-710-2-21S4J5-12SNN by Glenair Inc

Select Manufacturer
Which Manufacturer of 177-710-2-21S4J5-12SNN would you like to use for your alert(s)?
  • Please alert me when 177-710-2-21S4J5-12SNN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 177-710-2-21S4J5-12SNN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 177-710-2-21S4J5-12SNN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 177-710-2-21S4J5-12SNN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 177-710-2-21S4J5-12SNN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 177-710-2-21S4J5-12SNN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: