177-710-1-75S6J7-18MNN
Glenair Inc
Description: D Microminiature Connector, 75 Contact(s), Female, Receptacle,

Overview of 177-710-1-75S6J7-18MNN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 177-710-1-75S6J7-18MNN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 177-710-1-75S6J7-18MNN by Glenair Inc

177-710-1-75S6J7-18MNN
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.351 inch
Body Depth
0.45 inch
Body Length
2.08 inch
Body/Shell Style
RECEPTACLE
Cable Types
M22759/33
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .145-.151
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Termination Type
WIRE
Total Number of Contacts
75
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 177-710-1-75S6J7-18MNN
    Glenair Inc
    D Microminiature Connector, 75 Contact(s), Female, Receptacle,
    VS

Alternate Parts for 177-710-1-75S6J7-18MNN

This table gives cross-reference parts and alternative options found for 177-710-1-75S6J7-18MNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177-710-1-75S6J7-18MNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
177-710-2-75S6J7-18MNN D Microminiature Connector, 75 Contact(s), Female, Receptacle, Glenair Inc 177-710-1-75S6J7-18MNN vs 177-710-2-75S6J7-18MNN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 177-710-1-75S6J7-18MNN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 177-710-1-75S6J7-18MNN by Glenair Inc

  • Please alert me when 177-710-1-75S6J7-18MNN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 177-710-1-75S6J7-18MNN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 177-710-1-75S6J7-18MNN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 177-710-1-75S6J7-18MNN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 177-710-1-75S6J7-18MNN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 177-710-1-75S6J7-18MNN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: