Part Details for 177-706H21S8J1-18M-B by Glenair Inc
Overview of 177-706H21S8J1-18M-B by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P3537S233RM | Renesas Electronics Corporation | 18MB QDR DPRAM X36 | |
70P3537S167RMI | Renesas Electronics Corporation | 18MB QDR DPRAM X36 | |
70P3537S200RM | Renesas Electronics Corporation | 18MB QDR DPRAM X36 |
Part Details for 177-706H21S8J1-18M-B
177-706H21S8J1-18M-B CAD Models
177-706H21S8J1-18M-B Part Data Attributes
|
177-706H21S8J1-18M-B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-706H21S8J1-18M-B
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Size | C | |
Total Number of Contacts | 21 |
Alternate Parts for 177-706H21S8J1-18M-B
This table gives cross-reference parts and alternative options found for 177-706H21S8J1-18M-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177-706H21S8J1-18M-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFX021S-TE3 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 177-706H21S8J1-18M-B vs MFX021S-TE3 |
MDWM2L-21SCBSR4U-.110 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, | Glenair Inc | 177-706H21S8J1-18M-B vs MDWM2L-21SCBSR4U-.110 |
MDWM3L-21SCBSNN-.080 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, | Glenair Inc | 177-706H21S8J1-18M-B vs MDWM3L-21SCBSNN-.080 |
MFX021S-3D3 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 177-706H21S8J1-18M-B vs MFX021S-3D3 |
RMDM-21SBRL56A174 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | 177-706H21S8J1-18M-B vs RMDM-21SBRL56A174 |
RMDM-21SL1M-A141 | D Microminiature Connector, 21 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | 177-706H21S8J1-18M-B vs RMDM-21SL1M-A141 |
MDE40U021E14 | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 177-706H21S8J1-18M-B vs MDE40U021E14 |
MFX021S-5A3-1 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 177-706H21S8J1-18M-B vs MFX021S-5A3-1 |
RMDM-21SBSP-TA172 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | 177-706H21S8J1-18M-B vs RMDM-21SBSP-TA172 |
GMR7590-21S1D | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | 177-706H21S8J1-18M-B vs GMR7590-21S1D |