Part Details for 177-705H51-2SPU by Glenair Inc
Overview of 177-705H51-2SPU by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21182SP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F211A2SP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R2A20132SP#U0 | Renesas Electronics Corporation | Critical Conduction Mode Interleave PFC Control IC, SOP, /Tape & Reel |
Price & Stock for 177-705H51-2SPU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3761
|
Newark | 177-705H51-2Spu Connector |Glenair 177-705H51-2SPU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$8,534.7200 / $17,021.0000 | Buy Now |
DISTI #
177-705H51-2SPU
|
TTI | D-Sub Micro-D Connectors COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE177-705H51-2SPU
|
Interstate Connecting Components | HERMETIC MICRO D | 0 |
|
Buy Now |
Part Details for 177-705H51-2SPU
177-705H51-2SPU CAD Models
177-705H51-2SPU Part Data Attributes
|
177-705H51-2SPU
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-705H51-2SPU
Glenair Inc
D Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Glenair | |
Body Breadth | 0.675 inch | |
Body Depth | 0.331 inch | |
Body Length | 2.538 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | BOROSILICATE GLASS | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | HERMETIC | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.09 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | IRON NICKEL COBALT ALLOY | |
Shell Size | G | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |