Part Details for 177-504-2-3 by Glenair Inc
Overview of 177-504-2-3 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 177-504-2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8186
|
Newark | D Sub Jack Screw, 7.3Mm, 2-56 Unc-2A, Product Range:-, Screw Length:7.3Mm, Thread Size - Metric:-, Thread Size - Imperial:2-56 Unc-2A Rohs Compliant: Yes |Glenair 177-504-2-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 391 |
|
$25.8400 / $34.4000 | Buy Now |
DISTI #
98AH8186
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: 98AH8186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 330 Partner Stock |
|
$26.0300 / $34.4000 | Buy Now |
DISTI #
631-177-504-2-3
|
Mouser Electronics | D-Sub Tools & Hardware SS JACKPOST KIT HEX REAR MNT CON .047 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
177-504-2-3
|
TTI | D-Sub Tools & Hardware SS JACKPOST KIT HEX REAR MNT CON .047 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now | |
DISTI #
GLE177-504-2-3
|
Interstate Connecting Components | MICRO-D JACKSCREW KIT 2 JACKSCREW SETS | 0 |
|
Buy Now |
Part Details for 177-504-2-3
177-504-2-3 CAD Models
177-504-2-3 Part Data Attributes
|
177-504-2-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-504-2-3
Glenair Inc
Connector Accessory, Jackpost Item, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | GENERAL CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | JACKPOST ITEM | |
Shell Sizes | 9 |