Part Details for 177-007-37P2HN by Glenair Inc
Overview of 177-007-37P2HN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 177-007-37P2HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0576
|
Newark | D Microminiature Connector, 37 Contact(S), Male, Wire Terminal, #2-56Unc, Plug |Glenair 177-007-37P2HN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$470.2000 / $577.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$366.8600 / $412.6700 | Buy Now |
DISTI #
17700737P2HN-GLE
|
TME | 177-007-37P2HN Min Qty: 1 | 9 |
|
$403.8930 / $448.7700 | Buy Now |
DISTI #
GLE177-007-37P2HN
|
Interstate Connecting Components | MICRO-D SHORTING PLUG | 0 |
|
Buy Now | |
DISTI #
C1S304400051078
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 9 |
|
$415.0000 / $480.0000 | Buy Now |
Part Details for 177-007-37P2HN
177-007-37P2HN CAD Models
177-007-37P2HN Part Data Attributes
|
177-007-37P2HN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-007-37P2HN
Glenair Inc
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56UNC | |
Mounting Option 2 | HEX JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | WIRE | |
Total Number of Contacts | 37 |