Part Details for 177-007-15S2NN4-05 by Glenair Inc
Overview of 177-007-15S2NN4-05 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 177-007-15S2NN4-05
177-007-15S2NN4-05 CAD Models
177-007-15S2NN4-05 Part Data Attributes
|
177-007-15S2NN4-05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
177-007-15S2NN4-05
Glenair Inc
D Microminiature Connector, 15 Contact(s), Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Total Number of Contacts | 15 |
Alternate Parts for 177-007-15S2NN4-05
This table gives cross-reference parts and alternative options found for 177-007-15S2NN4-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177-007-15S2NN4-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177-007-15S4NN4-05 | D Microminiature Connector, 15 Contact(s), Female, Plug, | Glenair Inc | 177-007-15S2NN4-05 vs 177-007-15S4NN4-05 |
177-007-15S1NN4-05 | D Microminiature Connector, 15 Contact(s), Female, Plug, | Glenair Inc | 177-007-15S2NN4-05 vs 177-007-15S1NN4-05 |
177-007-15S6NN4-05 | D Microminiature Connector, 15 Contact(s), Female, Plug, | Glenair Inc | 177-007-15S2NN4-05 vs 177-007-15S6NN4-05 |