Part Details for 176D476X0035S2BPZ by Vishay Intertechnologies
Overview of 176D476X0035S2BPZ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 176D476X0035S2BPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2553
|
TTI | Tantalum Capacitors - Solid Leaded 47UF 35V 20% D P-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 5 In Stock |
|
$11.5300 / $13.1700 | Buy Now |