Part Details for 176D106X9020B2BMZ by Vishay Intertechnologies
Results Overview of 176D106X9020B2BMZ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
176D106X9020B2BMZ Information
176D106X9020B2BMZ by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 176D106X9020B2BMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2286
|
TTI | Tantalum Capacitors - Solid Leaded 10UF 20V 10% B M-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 3209 In Stock |
|
$6.1200 / $9.7600 | Buy Now |