-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 DBL LOCK CAP IKEI 2P BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5246
|
Newark | 250 Dbl Lock Cap Ikei 2P Black |Amp Te Connectivity 176992-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
176992-2-ND
|
DigiKey | CONN MALE TAB HSG 0.25 2POS BLK Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3622 | Buy Now |
DISTI #
176992-2
|
Avnet Americas | Conn Housing RCP 2 POS ST Loose Piece - Bulk (Alt: 176992-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.2575 / $1.4197 | Buy Now |
DISTI #
571-176992-2
|
Mouser Electronics | Terminals 250 DBL LOCK CAP IKEI 2P BLACK RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$1.2000 | Buy Now |
DISTI #
AMP176992-2
|
Heilind Electronics | 250 DBL LOCK CAP IKEI 2P BLACK | Americas - 0 in Stock |
|
$1.3118 / $1.5136 | Buy Now |
|
Onlinecomponents.com | 250 DBL LOCK CAP IKEI 2P BLACK RoHS: Compliant | 0 |
|
$1.2600 / $3.4500 | Buy Now |
DISTI #
AMP176992-2
|
Interstate Connecting Components | 250 DBL LOCK CAP IKEI 2P BLACK | 0 |
|
$1.3118 / $1.5136 | Buy Now |
|
Master Electronics | 250 DBL LOCK CAP IKEI 2P BLACK RoHS: Compliant | 0 |
|
$1.2600 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176992-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176992-2
TE Connectivity
250 DBL LOCK CAP IKEI 2P BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170340; 170341; 170349 | |
Body Breadth | 1.122 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.622 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |