Part Details for 1769790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1769790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1769790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8440
|
Newark | Lm3R 5.08/57/90 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1769790000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6900 / $27.2700 | Buy Now |
DISTI #
1769790000-ND
|
DigiKey | TERM BLK 19P SIDE ENT 5.08MM PCB Min Qty: 5 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2160 | Buy Now |
DISTI #
1769790000
|
Avnet Americas | Conn Terminal Block 57 POS 5.08mm Solder ST Thru-Hole 10A Box - Bulk (Alt: 1769790000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$15.8549 / $18.2649 | Buy Now |
DISTI #
470-1769790000
|
Mouser Electronics | Fixed Terminal Blocks LM3R 5.08/57/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$16.3300 / $19.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4400 / $20.8500 | Buy Now |
DISTI #
1769790000
|
Avnet Abacus | Conn Terminal Block 57 POS 5.08mm Solder ST Thru-Hole 10A Box (Alt: 1769790000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |