Part Details for 1769380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1769380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1769380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8402
|
Newark | Lm2H 5.08/32/90 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1769380000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $17.7700 | Buy Now |
DISTI #
1769380000-ND
|
DigiKey | TERM BLK 16P SIDE ENT 5.08MM PCB Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3240 | Buy Now |
DISTI #
470-1769380000
|
Mouser Electronics | Fixed Terminal Blocks LM2H 5.08/32/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$11.2600 / $15.1300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 32 POS 5.08mm Solder ST Thru-Hole 10A Box RoHS: Compliant | 380 Factory Stock |
|
$9.9700 / $12.3200 | Buy Now |
DISTI #
1769380000
|
Avnet Abacus | Conn Terminal Block 32 POS 5.08mm Solder ST Thru-Hole 10A Box (Alt: 1769380000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block 32 POS 5.08mm Solder ST Thru-Hole 10A Box RoHS: Compliant | 380 Factory Stock |
|
$9.9700 / $12.3200 | Buy Now |