Part Details for 1769040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1769040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1769040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K8379
|
Newark | Lm2N 5.08/42/90 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1769040000 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6200 / $17.4900 | Buy Now |
DISTI #
1769040000-ND
|
DigiKey | TERM BLK 21P SIDE ENT 5.08MM PCB Min Qty: 8 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8138 | Buy Now |
DISTI #
1769040000
|
Avnet Americas | Conn Terminal Block 42 POS 5.08mm Solder ST Thru-Hole 10A Box - Bulk (Alt: 1769040000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$9.2234 / $10.6254 | Buy Now |
DISTI #
470-1769040000
|
Mouser Electronics | Fixed Terminal Blocks LM2N 5.08/42/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$12.0000 / $14.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8100 / $12.1300 | Buy Now |
DISTI #
1769040000
|
Avnet Abacus | Conn Terminal Block 42 POS 5.08mm Solder ST Thru-Hole 10A Box (Alt: 1769040000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |