Part Details for 1768320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1768320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1768320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J7639
|
Newark | Terminal Block, Din Rail, 3Pos, 4Awg, No. Of Positions:3Positions, Wire Size Awg Min:14Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:16Mm², Wire Connection Method:Tension Clamp, Rated Current:76A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1768320000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $6.2800 | Buy Now |
DISTI #
281-3715-ND
|
DigiKey | CONN TERM BLK FEED THRU 4-14 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$3.7968 / $7.5900 | Buy Now |
DISTI #
1768320000
|
Avnet Americas | Conn Feed-Thru F 3 POS ST Panel Mount 65A - Bulk (Alt: 1768320000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.6147 / $4.1641 | Buy Now |
DISTI #
470-1768320000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 16/3AN RoHS: Compliant | 140 |
|
$3.7900 / $7.5900 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 3 POS ST T DIN Rail 65A RoHS: Compliant |
120 In Stock 1520 Factory Stock |
|
$4.0000 / $6.4000 | Buy Now |
DISTI #
1768320000
|
Avnet Americas | Conn Feed-Thru F 3 POS ST Panel Mount 65A - Bulk (Alt: 1768320000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.6147 / $4.1641 | Buy Now |
DISTI #
1768320000
|
Avnet Abacus | Conn Feed-Thru F 3 POS ST Panel Mount 65A (Alt: 1768320000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 49 |
|
$3.5000 / $5.3800 | Buy Now |
DISTI #
2785828
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6185 / $7.1529 | Buy Now |
DISTI #
2785828
|
Farnell | TERMINAL BLOCK, DIN RAIL, 3POS, 4AWG RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 6 Days Container: Each | 0 |
|
$6.8971 / $7.4393 | Buy Now |