-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CHAMP 050 SHELD CASE KIT 100P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4594
|
Newark | D-Sub Backshells 050 Shield Case 100P |Amp Te Connectivity 176793-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$13.4500 / $14.6400 | Buy Now |
DISTI #
33B5495
|
Newark | Champ 050 Sheld Case Kit 100P Rohs Compliant: Yes |Amp Te Connectivity 176793-9 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $10.2400 | Buy Now |
|
Onlinecomponents.com | CHAMP 050 SHELD CASE KIT 100P RoHS: Compliant |
71 In Stock |
|
$8.1500 / $11.8200 | Buy Now |
DISTI #
1767939-TEC
|
TME | 176793-9 Min Qty: 4 | 30 |
|
$11.9653 / $11.9670 | Buy Now |
DISTI #
000000000000661336
|
Sager | D-Sub Backshells 050 SHIELD CASE 100P | 0 |
|
Buy Now | |
DISTI #
176793-9
|
Avnet Abacus | Connector Accessories 100 POS Shield Case Kit Thermoplastic Beige White (Alt: 176793-9) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | Abacus - 0 |
|
Buy Now | |
DISTI #
176793-9
|
Avnet Abacus | Connector Accessories 100 POS Shield Case Kit Thermoplastic Beige White (Alt: 176793-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100924753
|
Chip1Stop | Backshell 180° Nickel Over Copper Steel Box RoHS: Compliant | 30 |
|
$11.5000 | Buy Now |
|
Master Electronics | CHAMP 050 SHELD CASE KIT 100P RoHS: Compliant |
71 In Stock |
|
$8.1500 / $11.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176793-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176793-9
TE Connectivity
CHAMP 050 SHELD CASE KIT 100P
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |