Part Details for 1767128 by Phoenix Contact
Overview of 1767128 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1767128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Header, Nominal current: 8 A, Number of positions: 4, Pitch: 3.5 mm, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
000000000002967272
|
Sager | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Through Hole Header | 0 |
|
Buy Now |
Part Details for 1767128
1767128 CAD Models
1767128 Part Data Attributes:
|
1767128
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1767128
Phoenix Contact
Barrier Strip Terminal Block
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |