Part Details for 17670 by Simpson Electric
Overview of 17670 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1767-00 | Renesas Electronics Corporation | 24W PrimAccurate™ High Power N-Channel MOSFET Digital PWM Controller for Networking Adapters | |
iW1767-01 | Renesas Electronics Corporation | 24W PrimAccurate™ High Power N-Channel MOSFET Digital PWM Controller for Networking Adapters |
Price & Stock for 17670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F5277
|
Newark | Current Meter, Meter Function:Ac Current, Meter Range:0A To 15A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-15 A, Display Accuracy ±:2%, Meter Movement:Iron-Vane Rohs Compliant: Na |Simpson 17670 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.5300 | Buy Now |
DISTI #
529-17670
|
Mouser Electronics | Analog Panel Meters 2152 0-15 ACA 2.5 RoHS: Not Compliant | 0 |
|
$116.2800 / $131.5300 | Order Now |
DISTI #
70209459
|
RS | Panel Meter, Ammeter, E-mech, Analog, Range 0-15AAC, Stud, Dim 2.38"Lx2.34"H, Plastic | Simpson 17670 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.9200 / $132.8500 | RFQ |
|
Onlinecomponents.com | AC Ammeter Iron-Vane Movement | 0 |
|
$116.1600 / $119.7100 | Buy Now |