Part Details for 1766945 by Phoenix Contact
Overview of 1766945 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1766945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6275-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 7.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
150 In Stock |
|
$11.2200 | Buy Now |
DISTI #
651-1766945
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 7.5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 35 |
|
$10.9800 / $11.2200 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 7.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock 11 Factory Stock |
|
$10.4600 / $11.1600 | Buy Now |
DISTI #
82429824
|
Verical | Conn Terminal Block F 8 POS 7.5mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1802 | Americas - 50 |
|
$13.8710 / $14.5080 | Buy Now |
DISTI #
1766945
|
TTI | Pluggable Terminal Blocks 8 Pos 7.5mm pitch Plug 24-12 AWG Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 90 In Stock |
|
$10.6300 / $12.5300 | Buy Now |
DISTI #
000000000000051467
|
Sager | Pluggable Terminal Blocks 8 Pos 7.5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$13.7800 / $14.2900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 7.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock 11 Factory Stock |
|
$10.4600 / $11.1600 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 8 Pos 7.5mm pitch Plug 24-12 AWG Screw | 50 |
|
$81.5300 | Buy Now |
Part Details for 1766945
1766945 CAD Models
1766945 Part Data Attributes
|
1766945
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1766945
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1766945
This table gives cross-reference parts and alternative options found for 1766945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1766945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1806067 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1766945 vs 1806067 |
1939808 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1766945 vs 1939808 |
1806177 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1766945 vs 1806177 |