-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1766853-1) CONTACT,PIN,#4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A117297-ND
|
DigiKey | CONTACT,PIN,#4 Min Qty: 250 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8009 | Buy Now |
DISTI #
1766853-1
|
Avnet Americas | AMP1766853-1 - Bulk (Alt: 1766853-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$8.8380 / $10.6355 | Buy Now |
DISTI #
571-1766853-1
|
Mouser Electronics | Power to the Board CONTACT PIN #4 RoHS: Compliant | 0 |
|
$10.9600 / $11.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$8.8200 | Buy Now |
DISTI #
AMP1766853-1
|
Heilind Electronics | CONTACT,PIN,#4 | Americas - 0 in Stock |
|
$11.0144 / $11.1788 | Buy Now |
|
Onlinecomponents.com | CONTACT,PIN,#4 RoHS: Compliant | 0 |
|
$9.2700 / $19.3200 | Buy Now |
DISTI #
AMP1766853-1
|
Interstate Connecting Components | CONTACT,PIN,#4 | 0 |
|
$11.0144 / $11.1788 | Buy Now |
DISTI #
1766853-1
|
Avnet Abacus | AMP1766853-1 (Alt: 1766853-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONTACT,PIN,#4 RoHS: Compliant | 0 |
|
$9.2700 / $19.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766853-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766853-1
TE Connectivity
(1766853-1) CONTACT,PIN,#4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 115 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |