-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M9954
|
Newark | Screw, pan Head,#4 |Elcon Te Connectivity 1766829-1 RoHS: Not Compliant Min Qty: 35000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
95Y8987
|
Newark | Heavy Duty Power Connectors Screw Pan Head #4 |Amp Te Connectivity 1766829-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 / $0.1770 | Buy Now |
DISTI #
A144245-ND
|
DigiKey | MACHINE SCREW PAN PHILLIPS 4-40 Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
33595 In Stock |
|
$0.0756 / $0.1400 | Buy Now |
DISTI #
1766829-1
|
Avnet Americas | Connector Accessories Mounting Screw Size 4-40 Straight Steel - Bulk (Alt: 1766829-1) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 24 Weeks, 1 Days Container: Bulk | 6703 Factory Stock |
|
$0.0506 | Buy Now |
DISTI #
571-1766829-1
|
Mouser Electronics | Heavy Duty Power Connectors SCREW PAN HEAD #4 RoHS: Compliant | 951 |
|
$0.0560 / $0.1100 | Buy Now |
DISTI #
73774600
|
RS | SCREW, PAN HEAD, Number 4, PCB Connector Mounting | TE Connectivity 1766829-1 Min Qty: 35000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 35000 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.0507 | Buy Now |
DISTI #
AMP1766829-1
|
Heilind Electronics | SCREWPAN HEAD4 | Americas - 26250 in Stock |
|
$0.0642 / $0.0812 | Buy Now |
|
Onlinecomponents.com | SCREW,PAN HEAD,#4 RoHS: Compliant |
2165 Partner Stock |
|
$0.0578 / $0.0796 | Buy Now |
DISTI #
11592302
|
Verical | Connector Accessories Mounting Screw Straight Package RoHS: Compliant Min Qty: 920 Package Multiple: 1 | Americas - 2165 |
|
$0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766829-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766829-1
TE Connectivity
Connector Accessory, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |