-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8695-ND
|
DigiKey | TERM BLOCK HDR 9POS VERT 7.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
88 In Stock |
|
$4.0219 / $5.1200 | Buy Now |
DISTI #
651-1766738
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 7.5mm pitch Through Hole Header RoHS: Compliant | 47 |
|
$4.0200 / $5.1200 | Buy Now |
DISTI #
V79:2366_26609821
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 7.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2036 | Americas - 96 |
|
$3.3000 | Buy Now |
DISTI #
V36:1790_07464134
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 7.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2128 | Americas - 57 |
|
$3.9280 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant | 14 Factory Stock |
|
$4.1000 / $5.9800 | Buy Now |
DISTI #
63370443
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 7.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2036 | Americas - 96 |
|
$3.3000 | Buy Now |
DISTI #
63312654
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 7.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2128 | Americas - 57 |
|
$3.9280 | Buy Now |
DISTI #
000000000000778406
|
Sager | Pluggable Terminal Blocks 9 Pos 7.5mm pitch Through Hole Header Min Qty: 100 | 0 |
|
$5.0600 / $5.4500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 670 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant | 14 Factory Stock |
|
$4.1000 / $5.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766738
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1766738
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |