-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1766600-1
|
Avnet Americas | INSULATION BOOT,#2,BLACK - Bag (Alt: 1766600-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bag | 0 |
|
RFQ | |
DISTI #
571-1766600-1
|
Mouser Electronics | Power to the Board INSULATION BOOT BLK RoHS: Compliant | 4706 |
|
$1.2000 / $2.4400 | Buy Now |
|
Onlinecomponents.com | INSULATION BOOT,#2,BLACK RoHS: Compliant | 0 |
|
$1.1100 / $3.0400 | Buy Now |
|
Master Electronics | INSULATION BOOT,#2,BLACK RoHS: Compliant | 0 |
|
$1.1100 / $3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766600-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766600-1
TE Connectivity
Terminal Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL ACCESSORY | |
Material | POLYVINYLCHLORIDE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |