-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4582
|
Newark | Standard Card Edge Conn 283-0172-04003=Ta |Amp Te Connectivity 1766436-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 606 |
|
$10.1500 / $12.9300 | Buy Now |
DISTI #
21R5524
|
Newark | Card Edge Conn, Dual Side, 12Pwr+18Sig, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:12 (Power), 18 (Signal) Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight Rohs Compliant: Yes |Te Connectivity 1766436-1 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $12.1400 | Buy Now |
DISTI #
A101952-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
95 In Stock |
|
$7.3635 / $8.7400 | Buy Now |
DISTI #
1766436-1
|
Avnet Americas | Conn Power SKT 12Power/18Signal POS Press ST Thru-Hole - Boxed Product (Development Kits) (Alt: 1766436-1) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks, 4 Days Container: Box | 0 |
|
$6.9511 / $8.3649 | Buy Now |
|
Future Electronics | 283-0172-04003=TA CONN,SKT RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks Container: Box | 0Box |
|
$8.1300 / $8.2300 | Buy Now |
DISTI #
AMP1766436-1
|
Heilind Electronics | 283-0172-04003TA CONNSKT | Americas - 0 in Stock |
|
$8.6629 / $8.9255 | Buy Now |
|
Onlinecomponents.com | 283-0172-04003=TA CONN,SKT RoHS: Compliant |
606 Partner Stock |
|
$7.9900 / $10.5800 | Buy Now |
DISTI #
20171856
|
Verical | Conn Card Edge SKT 12Power/18Signal POS Press Fit ST Thru-Hole Box RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 606 |
|
$7.8000 / $8.4300 | Buy Now |
DISTI #
AMP1766436-1
|
Interstate Connecting Components | 283-0172-04003TA CONNSKT | 0 |
|
$8.6629 / $8.9255 | Buy Now |
DISTI #
TE Connectivity 1766436-1
|
PEI Genesis | Board Connector 30 Contact(s) | 606 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766436-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766436-1
TE Connectivity
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 9.7 MM | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.356 inch | |
Body Depth | 0.787 inch | |
Body Length | 4.53 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S18P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.148 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |