-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112731-ND
|
DigiKey | BUSHING 8 TO 10AWG REDUCER Min Qty: 20000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7029 | Buy Now |
DISTI #
3937-1766261-1-ND
|
DigiKey | BUSHING 8 TO 10AWG REDUCER Min Qty: 20000 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1766261-1
|
Avnet Americas | BUSHING,#8 REDUCER - Bulk (Alt: 1766261-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6041 | Buy Now |
DISTI #
571-1766261-1
|
Mouser Electronics | Heavy Duty Power Connectors BUSHING #8 REDUCER RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.6100 | Buy Now |
DISTI #
AMP1766261-1
|
Heilind Electronics | BUSHING8 REDUCER | Americas - 0 in Stock |
|
$2.0034 | Buy Now |
|
Onlinecomponents.com | BUSHING,#8 REDUCER RoHS: Compliant | 0 |
|
$1.7300 / $5.0700 | Buy Now |
DISTI #
AMP1766261-1
|
Interstate Connecting Components | BUSHING8 REDUCER | 0 |
|
$2.0034 | Buy Now |
DISTI #
1766261-1
|
Avnet Abacus | (Alt: 1766261-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BUSHING,#8 REDUCER RoHS: Compliant | 0 |
|
$1.7300 / $5.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766261-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766261-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG |