-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1766196-1) CONTACT,PIN,#12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8981
|
Newark | Contact, pin,#12 |Amp Te Connectivity 1766196-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1250 |
|
$2.8400 | Buy Now |
DISTI #
25T3659
|
Newark | Contact, Crimp, Pin, 12Awg, Crimp, Product Range:Elcon Series, Contact Plating:Silver Plated Contacts, Contact Material:Copper Alloy, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Elcon Te Connectivity 1766196-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.0500 | Buy Now |
|
Onlinecomponents.com | CONTACT,PIN,#12 RoHS: Compliant |
1261 In Stock |
|
$2.9000 / $4.8800 | Buy Now |
DISTI #
1766196-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 1766196-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1766196-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 1766196-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONTACT,PIN,#12 RoHS: Compliant |
1261 In Stock |
|
$2.9000 / $4.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766196-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766196-1
TE Connectivity
(1766196-1) CONTACT,PIN,#12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 200 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 35 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |