-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5965
|
Newark | Contact Pin #0 W/#6 Crimp |Amp Te Connectivity 1766190-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $15.2800 | Buy Now |
DISTI #
A112724-ND
|
DigiKey | CONTACT PIN SIGNAL 6AWG SILVER Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5941 | Buy Now |
DISTI #
1766190-1
|
Avnet Americas | CONTACT,PIN,#0 W/#6 CRIMP - Bulk (Alt: 1766190-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 6AWG Bag/Box RoHS: Compliant | 0 |
|
$8.2900 / $22.7200 | Buy Now |
DISTI #
TE Connectivity 1766190-1
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now | |
DISTI #
1766190-1
|
Avnet Abacus | (Alt: 1766190-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount 6AWG Bag/Box RoHS: Compliant | 0 |
|
$8.2900 / $22.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766190-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766190-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 63 A | |
Terminal Type | CRIMP | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG |