-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8797
|
Newark | Contact, skt,#12 |Te Connectivity 1766188-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A112723-ND
|
DigiKey | CONTACT PIN PWR 12-14AWG SILVER Min Qty: 2500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5226 | Buy Now |
DISTI #
1766188-1
|
Avnet Americas | CONTACT,SKT,#12 - Bulk (Alt: 1766188-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONTACT,SKT,#12 RoHS: Compliant | 0 |
|
$2.3500 / $6.4300 | Buy Now |
DISTI #
1766188-1
|
Avnet Abacus | (Alt: 1766188-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONTACT,SKT,#12 RoHS: Compliant | 0 |
|
$2.3500 / $6.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766188-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766188-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |