-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1766013-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 7.5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0170 | Buy Now |
DISTI #
651-1766013
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 7.5mm pitch Through Hole Header RoHS: Compliant | 92 |
|
$0.9520 / $1.1100 | Buy Now |
DISTI #
71549848
|
RS | Pluggable Header 7.5mm 12AWG 630V 12A 2 Position Combicon Control Series | Phoenix Contact 1766013 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.3500 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$0.9360 / $1.3660 | Buy Now |
DISTI #
000000000000181492
|
Sager | Pluggable Terminal Blocks 2 Pos 7.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.1600 / $1.3400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 800 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$0.9360 / $1.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766013
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1766013
Phoenix Contact
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |