Part Details for 1765852 (ALTERNATE: MSTBP 2 5/10-ST) by Phoenix Contact
Overview of 1765852 (ALTERNATE: MSTBP 2 5/10-ST) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1765852 (ALTERNATE: MSTBP 2 5/10-ST)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70266724
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 10 Position COMBICON MSTBP Series | Phoenix Contact 1765852 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6500 / $13.7600 | RFQ |