Part Details for 1765434 by Phoenix Contact
Overview of 1765434 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1765434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1765434-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 7.62MM Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4620 | Buy Now |
DISTI #
651-1765434
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Plug 24-8 AWG Spring RoHS: Compliant | 7 |
|
$13.6000 / $16.5900 | Buy Now |
DISTI #
71783955
|
RS | PCB Plug Push-In 7.62mm 8AWG 1000V 41A 4 Position | Phoenix Contact 1765434 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7700 / $18.2400 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.1200 / $15.2800 | Buy Now |
DISTI #
000000000003139023
|
Sager | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Plug 24-8 AWG Spring Min Qty: 10 | 0 |
|
$14.8900 / $16.6800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.1200 / $15.2800 | Buy Now |
Part Details for 1765434
1765434 CAD Models
1765434 Part Data Attributes
|
1765434
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1765434
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |