Part Details for 1764057 by Phoenix Contact
Overview of 1764057 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1764057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1764057-ND
|
DigiKey | TERM BLOCK PLUG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9962 | Buy Now |
DISTI #
651-1764057
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBR 2,5/ 2-ST- 5,08 GY RoHS: Compliant | 0 |
|
$1.7700 / $2.0100 | Order Now |
DISTI #
71550469
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 2 Position Combicon Control Series | Phoenix Contact 1764057 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $2.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $2.1400 | Buy Now |
DISTI #
000000000005653038
|
Sager | Pluggable Terminal Blocks MVSTBR 2,5/ 2-ST- 5,08 GY Min Qty: 50 | 0 |
|
$2.0800 / $2.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6700 / $2.1400 | Buy Now |
Part Details for 1764057
1764057 CAD Models
1764057 Part Data Attributes
|
1764057
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1764057
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |