Part Details for 1763818 by Phoenix Contact
Overview of 1763818 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1763818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1763818-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 10.16MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7078 | Buy Now |
DISTI #
651-1763818
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 10.16mm pitch Plug 18-8 AWG Screw RoHS: Compliant | 0 |
|
$22.7300 | Order Now |
DISTI #
71775999
|
RS | PCB Plug Screw 10.16mm 8AWG 1000V 41A 6 Position | Phoenix Contact 1763818 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1200 / $31.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2300 / $31.5700 | Buy Now |
DISTI #
000000000002648477
|
Sager | Pluggable Terminal Blocks 6 Pos 10.16mm pitch Plug 18-8 AWG Screw Min Qty: 50 | 0 |
|
$25.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.2300 / $31.5700 | Buy Now |