Part Details for 176372-3 by TE Connectivity
Overview of 176372-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 176372-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SCSI RCP 80 POS 2.54mm Solder ST Thru-Hole 160 Terminal 1 Port RoHS: Compliant |
40 In Stock |
|
$9.3500 / $62.9700 | Buy Now |
DISTI #
51508265
|
Verical | Conn SCSI RCP 80 POS 2.54mm Solder ST Thru-Hole 160 Terminal 1 Port Min Qty: 2 Package Multiple: 2 Date Code: 1310 | Americas - 40 |
|
$79.0088 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 80 Contacts, Socket, 0.05 Pitch, PC Tail Terminal | 12 |
|
$10.4963 / $13.9950 | Buy Now |
|
Master Electronics | Conn SCSI RCP 80 POS 2.54mm Solder ST Thru-Hole 160 Terminal 1 Port RoHS: Compliant |
40 In Stock |
|
$9.3500 / $62.9700 | Buy Now |
Part Details for 176372-3
176372-3 CAD Models
176372-3 Part Data Attributes
|
176372-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176372-3
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,80 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POSTS | |
Body Depth | 0.413 inch | |
Body Length | 2.447 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 2000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 12u inch | |
Polarization Key | D-SHAPE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for 176372-3
This table gives cross-reference parts and alternative options found for 176372-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176372-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
176371-3 | HEADER CONNECTOR,PCB MNT,PLUG,80 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 176372-3 vs 176371-3 |
179533-3 | HEADER CONNECTOR,PCB MNT,PLUG,80 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 176372-3 vs 179533-3 |
176378-3 | HEADER CONNECTOR,PCB MNT,PLUG,80 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 176372-3 vs 176378-3 |
176373-3 | HEADER CONNECTOR,PCB MNT,PLUG,80 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 176372-3 vs 176373-3 |