Part Details for 1763494 by Phoenix Contact
Overview of 1763494 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1763494
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1763494-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5360 | Buy Now |
DISTI #
651-1763494
|
Mouser Electronics | Pluggable Terminal Blocks FRONT-MSTB 2 5/2-STF 5 08BKNZ RoHS: Compliant | 1 |
|
$4.3900 / $4.8900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5.08mm Screw ST Panel Mount 12A RoHS: Compliant | 0 |
|
$4.1800 / $6.0900 | Buy Now |
DISTI #
76889690
|
Verical | Conn Terminal Block F 2 POS 5.08mm Screw Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 50 |
|
$4.0530 / $4.6840 | Buy Now |
DISTI #
000000000004090995
|
Sager | Pluggable Terminal Blocks FRONT-MSTB 2 5/2-STF 5 08BKNZ Min Qty: 50 | 0 |
|
$5.1500 / $5.7600 | Buy Now |
|
Master Electronics | Conn Terminal Block F 2 POS 5.08mm Screw ST Panel Mount 12A RoHS: Compliant | 0 |
|
$4.1800 / $6.0900 | Buy Now |
Part Details for 1763494
1763494 CAD Models
1763494 Part Data Attributes
|
1763494
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1763494
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SAFETY APPROVAL: EAC; GL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CCA; CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1763494
This table gives cross-reference parts and alternative options found for 1763494. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1763494, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMSTB2,5/2-ST-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1763494 vs SMSTB2,5/2-ST-5,08BK |
MSTB2,5/2-ST-5,08BD | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1763494 vs MSTB2,5/2-ST-5,08BD |
1970058 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1763494 vs 1970058 |
MVSTBR2,5/2-ST-5,08BDA2-A1SO | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1763494 vs MVSTBR2,5/2-ST-5,08BDA2-A1SO |
1958313 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1763494 vs 1958313 |
MSTB2,5/2-STF-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1763494 vs MSTB2,5/2-STF-5,08BK |
1803769 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1763494 vs 1803769 |
MSTB2,5/2-ST-5,08BEIGE | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1763494 vs MSTB2,5/2-ST-5,08BEIGE |
1892712 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1763494 vs 1892712 |
1740903 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1763494 vs 1740903 |