Part Details for 176295-4 by TE Connectivity
Overview of 176295-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 176295-4
176295-4 CAD Models
176295-4 Part Data Attributes
|
176295-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176295-4
TE Connectivity
6 CONTACT(S), MALE, POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2 | |
Body Breadth | 0.512 inch | |
Body Depth | 1.141 inch | |
Body Length | 0.513 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6394 N |
Alternate Parts for 176295-4
This table gives cross-reference parts and alternative options found for 176295-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176295-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA06M100A1 | Rectangular Power Connector, 6 Contact(s), Male | Amphenol Positronic | 176295-4 vs PLA06M100A1 |
PLZ6W6M100/AA-14 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 176295-4 vs PLZ6W6M100/AA-14 |
178480-6 | 6 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 176295-4 vs 178480-6 |
PLB06M0050 | Rectangular Power Connector, 6 Contact(s), Male | Amphenol Positronic | 176295-4 vs PLB06M0050 |
PLB06M700C2 | Rectangular Power Connector, 6 Contact(s), Male | Amphenol Positronic | 176295-4 vs PLB06M700C2 |
PLZ6W6M005/AA-15 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 176295-4 vs PLZ6W6M005/AA-15 |
S6P-LV | Rectangular Power Connector, 6 Contact(s), Male | JST Manufacturing | 176295-4 vs S6P-LV |
PLBH06M0000 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 176295-4 vs PLBH06M0000 |
3-179554-3 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal | TE Connectivity | 176295-4 vs 3-179554-3 |
PLA06M000A2 | Rectangular Power Connector, 6 Contact(s), Male | Amphenol Positronic | 176295-4 vs PLA06M000A2 |