-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV POWER PLUG HSG 18P F/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7171
|
Newark | Connector Housing, Plug, 18Pos, 3.96Mm Rohs Compliant: Yes |Amp Te Connectivity 176280-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 / $1.2000 | Buy Now |
DISTI #
A106284-ND
|
DigiKey | CONN PLUG HSG 18POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1475 In Stock |
|
$0.9130 / $1.3300 | Buy Now |
DISTI #
176280-1
|
Avnet Americas | Conn Housing PL 18 POS 3.96mm Crimp ST Loose Piece - Bulk (Alt: 176280-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8730 | Buy Now |
DISTI #
571-176280-1
|
Mouser Electronics | Power to the Board PLUG 18P UNIV PWR RoHS: Compliant | 348 |
|
$0.9130 / $1.1500 | Buy Now |
DISTI #
70284266
|
RS | AMP Universal Power Series 3.96mm Pitch 18 Way 3 Row Male Straight PCB Housing | TE Connectivity 176280-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.8600 | Buy Now |
DISTI #
AMP176280-1
|
Heilind Electronics | UNIV POWER PLUG HSG 18P F/H | Americas - 0 in Stock |
|
$1.0063 / $1.0902 | Buy Now |
|
Onlinecomponents.com | UNIV POWER PLUG HSG 18P F/H RoHS: Compliant |
1980 In Stock |
|
$0.8550 / $1.1010 | Buy Now |
DISTI #
61676465
|
Verical | Conn Housing PL 18 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2147 | Americas - 1975 |
|
$1.1466 / $1.4300 | Buy Now |
DISTI #
176280-1
|
TTI | Power to the Board PLUG 18P UNIV PWR Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176280-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176280-1
TE Connectivity
UNIV POWER PLUG HSG 18P F/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | |
Body Breadth | 0.58 inch | |
Body Depth | 0.64 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |