-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 6POS 15MM 125A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1762783-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 15MM Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6912 | Buy Now |
DISTI #
651-1762783
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 15mm pitch Through Hole Header RoHS: Compliant | 11 |
|
$27.1100 / $32.5400 | Buy Now |
DISTI #
71775545
|
RS | Pluggable Header 15mm 2AWG 1000V 125A 6 Position | Phoenix Contact 1762783 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7800 / $32.5400 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 6 - pitch: 15 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.6 mm RoHS: Compliant | 0 |
|
$23.4800 / $29.8200 | Buy Now |
DISTI #
000000000003139009
|
Sager | Pluggable Terminal Blocks 6 Pos 15mm pitch Through Hole Header Min Qty: 25 | 0 |
|
$28.5100 / $29.5700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 6 - pitch: 15 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.6 mm RoHS: Compliant | 0 |
|
$23.4800 / $29.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1762783
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1762783
Phoenix Contact
CONN HEADER 6POS 15MM 125A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |