-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV POWER PLUG HSG 12P F/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8483
|
Newark | Connector Housing, Plug, 12Pos, 3.96Mm Rohs Compliant: Yes |Amp Te Connectivity 176278-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2596 |
|
$0.7050 / $0.9600 | Buy Now |
DISTI #
95Y8963
|
Newark | Univ Power Plug Hsg 12P F/H Rohs Compliant: Yes |Amp Te Connectivity 176278-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 / $0.8500 | Buy Now |
DISTI #
A128205-ND
|
DigiKey | CONN PLUG HSG 12POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1155 In Stock |
|
$0.2959 / $0.6100 | Buy Now |
DISTI #
176278-9
|
Avnet Americas | Conn Housing PL 12 POS 3.96mm Crimp ST Loose Piece - Bulk (Alt: 176278-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4629 / $0.5227 | Buy Now |
DISTI #
571-176278-9
|
Mouser Electronics | Power to the Board UNIV POWER PLUG HSG 12P F/H RoHS: Compliant | 1826 |
|
$0.4090 / $0.5500 | Buy Now |
DISTI #
70468128
|
RS | AMP Universal Power Series 3.96mm Pitch 12 Way 3 Row Male Straight PCB Housing | TE Connectivity 176278-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3800 / $0.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.4400 | Buy Now |
DISTI #
AMP176278-9
|
Heilind Electronics | UNIV POWER PLUG HSG 12P F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UNIV POWER PLUG HSG 12P F/H RoHS: Compliant |
8439 In Stock |
|
$0.3970 / $0.5918 | Buy Now |
DISTI #
176278-9
|
TTI | Power to the Board UNIV POWER PLUG HSG 12P F/H Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176278-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176278-9
TE Connectivity
UNIV POWER PLUG HSG 12P F/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | |
Body Breadth | 0.62 inch | |
Body Depth | 0.64 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 176278-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176278-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
176278-4 | UNIV POWER PLUG HSG 12P F/H | TE Connectivity | 176278-9 vs 176278-4 |
176278-1 | UNIV POWER PLUG HSG 12P F/H | TE Connectivity | 176278-9 vs 176278-1 |