Part Details for 1762143 by Phoenix Contact
Overview of 1762143 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1762143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1762143-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6640 | Buy Now |
DISTI #
651-1762143
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$2.4900 / $2.9100 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 10 A, Number of positions: 2, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$2.4500 / $3.1600 | Buy Now |
DISTI #
000000000000181420
|
Sager | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.0300 / $3.3900 | Buy Now |
|
Master Electronics | Header, Nominal current: 10 A, Number of positions: 2, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$2.4500 / $3.1600 | Buy Now |
Part Details for 1762143
1762143 CAD Models
1762143 Part Data Attributes:
|
1762143
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1762143
Phoenix Contact
Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |