Part Details for 17621 10 B1 by Volex Group
Overview of 17621 10 B1 by Volex Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17621 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ3402
|
Newark | 16/3Sjts 9Ft10In C13Roj |Volex 17621 10 B1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $15.0300 | Buy Now |
DISTI #
686-17621
|
Mouser Electronics | AC Power Cords 16AWG RECPT-S/T SJT 9FT 10IN (3.0m) BLK RoHS: Compliant | 27 |
|
$9.6700 / $11.3900 | Buy Now |
DISTI #
70116036
|
RS | Cord, Power, C13, Stripped End, 3 Cond, 910", Black, Plastic Ins, +60C Temp Rtg | Volex Power Cords 17621 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 36 |
|
$10.5200 / $11.6900 | Buy Now |