There are no models available for this part yet.
Overview of 17620 by AVEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1762-00 | Renesas Electronics Corporation | PrimAccurate™ High-Performance N-Channel MOSFET Digital PWM Controller for Networking Adapters |
Price & Stock for 17620 by AVEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC1597
|
Newark | Glue Gun, 240Vac, 25W, Supply Voltage Vac:240V, Glue Stick Dia:-, Power Rating:25W, Product Range:-, Plug Type:- Rohs Compliant: Yes |Aven 17620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$13.4200 | Buy Now | |
DISTI #
10002781
|
Techni-Tool, Inc. | Aven 17620 Glue Gun, 25W, Plastic Case, 6 Glue Sticks | 1 |
|
$19.0000 | Buy Now | |
DISTI #
10002781
|
TestEquity LLC | Aven 17620 Glue Gun, 25W, Plastic Case, 6 Glue Sticks | 1 |
|
$19.0000 | Buy Now |
CAD Models for 17620 by AVEN
Part Data Attributes for 17620 by AVEN
17620
AVEN
|
|
---|---|
Samacsys Manufacturer
|
AVEN
|
Want to compare parts?
-
17620AVENVS
-