-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1761987-8) Recept ConnAssmRightAngle36Pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5522
|
Newark | Recept Connassmrightangle36Possmt |Te Connectivity 1761987-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $6.0300 | Buy Now |
DISTI #
1761987-8-ND
|
DigiKey | CONN MINI SAS RCP 36P SLD RA SMD Min Qty: 400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1945 | Buy Now |
DISTI #
1761987-8
|
Avnet Americas | Conn SATA RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port T/R - Tape and Reel (Alt: 1761987-8) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Reel | 0 |
|
$3.6124 / $4.3471 | Buy Now |
DISTI #
571-1761987-8
|
Mouser Electronics | I/O Connectors REC CONN ASY RA SMT 36P RoHS: Compliant | 0 |
|
$4.4400 / $4.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.6100 | Buy Now |
DISTI #
AMP1761987-8
|
Heilind Electronics | RECEPT CONNASSMRIGHTANGLE36POS | Americas - 0 in Stock |
|
$3.8665 / $4.5692 | Buy Now |
|
Onlinecomponents.com | Recept ConnAssmRightAngle36Pos RoHS: Compliant | 0 |
|
$3.8000 / $7.9600 | Buy Now |
DISTI #
AMP1761987-8
|
Interstate Connecting Components | RECEPT CONNASSMRIGHTANGLE36POS | 0 |
|
$3.8665 / $4.5692 | Buy Now |
DISTI #
1761987-8
|
Avnet Abacus | (Alt: 1761987-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Recept ConnAssmRightAngle36Pos RoHS: Compliant | 0 |
|
$3.8000 / $7.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761987-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761987-8
TE Connectivity
(1761987-8) Recept ConnAssmRightAngle36Pos
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.211 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |