1761606-9
Description: IDC LOW PRO HDR 26P VERT LG LA

Overview of 1761606-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1761606-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 39Y8064
Newark Wire-To-Board Connector, Amp-Latch Series, Through Hole, Header, 26, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1761606-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.7100
  • 10 $8.2100
  • 25 $7.3600
  • 50 $7.2300
  • 100 $7.0800
  • 250 $6.9500
$6.9500 / $9.7100 Buy Now
DISTI # 42K6746
Newark Wire-Board Connector, Header, 26 Position, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:26Contacts, Gender:Header, Product Range:Amp-Latch Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Width:1.6" Rohs Compliant: Yes |Amp Te Connectivity 1761606-9 RoHS: Compliant Min Qty: 585 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $6.3900
$6.3900 Buy Now
DISTI # A31171-ND
DigiKey CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 1 $8.5100
  • 13 $6.9008
  • 104 $5.8259
  • 507 $5.1249
  • 1,001 $4.8517
$4.8517 / $8.5100 Buy Now
DISTI # 1761606-9
Avnet Americas Conn Ejector Header 26 POS 2.54mm Solder ST Through Hole - Trays (Alt: 1761606-9) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 304
2301 Factory Stock
  • 13 $4.5123
$4.5123 Buy Now
DISTI # 571-1761606-9
Mouser Electronics Headers & Wire Housings 100X100 HDR 2X013P VERT LOW PROFILE RoHS: Compliant 0
  • 1 $7.5300
  • 10 $5.5600
  • 26 $5.5500
  • 507 $5.3900
  • 1,001 $4.8700
$4.8700 / $7.5300 Order Now
Future Electronics AMP-LATCH 26 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 585 Package Multiple: 585 Lead time: 15 Weeks Container: Tube 0
Tube
  • 585 $4.2200
$4.2200 Buy Now
Future Electronics AMP-LATCH 26 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Lead time: 15 Weeks Container: Tube 0
Tube
  • 13 $4.7100
  • 39 $4.5600
  • 65 $4.5000
  • 260 $4.3300
  • 390 $4.2200
$4.2200 / $4.7100 Buy Now
DISTI # AMP1761606-9
Heilind Electronics IDC LOW PRO HDR 26P VERT LG LA Americas - 9 in Stock
  • 1 $6.8204
  • 12 $6.8204
$6.8204 Buy Now
Onlinecomponents.com Wire-To-Board Connector - 2.54 mm - 26 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows. RoHS: Compliant 741 In Stock
585 On Order
  • 13 $4.8500
  • 52 $4.2900
  • 104 $4.2400
  • 260 $4.2000
  • 507 $4.1500
  • 1,001 $4.1000
  • 2,509 $4.0600
  • 5,005 $4.0200
$4.0200 / $4.8500 Buy Now
Bristol Electronics   Min Qty: 2 26
  • 2 $4.4800
  • 7 $2.9120
  • 19 $2.2400
$2.2400 / $4.4800 Buy Now
Quest Components 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 20
  • 1 $6.0000
  • 3 $4.0000
  • 7 $3.0000
$3.0000 / $6.0000 Buy Now
Quest Components 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 9
  • 1 $9.6525
  • 2 $8.0438
  • 4 $7.0785
$7.0785 / $9.6525 Buy Now
Quest Components 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 4
  • 1 $9.9870
  • 2 $8.3225
  • 4 $7.3238
$7.3238 / $9.9870 Buy Now
DISTI # 1761606-9
TTI Headers & Wire Housings 100X100 HDR 2X013P VERT LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tube Americas - 988
In Stock
  • 13 $4.9300
  • 26 $4.8300
  • 39 $4.6700
  • 65 $4.4700
  • 104 $4.3900
  • 585 $4.3000
  • 1,170 $4.2100
$4.2100 / $4.9300 Buy Now
DISTI # AMP1761606-9
Interstate Connecting Components IDC LOW PRO HDR 26P VERT LG LA 3
  • 1 $6.8204
  • 12 $6.8204
$6.8204 Buy Now
DISTI # 000000000001444205
Sager Headers & Wire Housings 100X100 HDR 2X013P VERT LOW PROFILE Min Qty: 13 0
  • 13 $6.2800
$6.2800 Buy Now
DISTI # 1761606-9
Avnet Abacus Conn Ejector Header 26 POS 2.54mm Solder ST Through Hole (Alt: 1761606-9) RoHS: Compliant Min Qty: 585 Package Multiple: 585 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1761606-9
Avnet Abacus Conn Ejector Header 26 POS 2.54mm Solder ST Through Hole (Alt: 1761606-9) RoHS: Compliant Min Qty: 299 Package Multiple: 13 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1761606-9
Avnet Asia Conn Ejector Header 26 POS 2.54mm Solder ST Through Hole (Alt: 1761606-9) RoHS: Compliant Min Qty: 585 Package Multiple: 585 Lead time: 6 Weeks, 2 Days 0
  • 585 $5.1883
  • 1,170 $5.1163
  • 1,755 $5.0462
  • 2,925 $4.9780
  • 5,850 $4.8470
  • 14,625 $4.7227
  • 29,250 $4.6047
$4.6047 / $5.1883 Buy Now
DISTI # C1S757101710166
Chip1Stop Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant 2355
  • 1 $7.5970
  • 10 $5.7110
  • 26 $5.3500
  • 1,001 $4.8420
$4.8420 / $7.5970 Buy Now
Master Electronics Wire-To-Board Connector - 2.54 mm - 26 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows. RoHS: Compliant 741 In Stock
585 On Order
  • 13 $4.8500
  • 52 $4.2900
  • 104 $4.2400
  • 260 $4.2000
  • 507 $4.1500
  • 1,001 $4.1000
  • 2,509 $4.0600
  • 5,005 $4.0200
$4.0200 / $4.8500 Buy Now
Neutron USA IDC LOW PRO HDR 26P VERT LG LA 50
  • 1 $51.2300
$51.2300 Buy Now

CAD Models for 1761606-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1761606-9 by TE Connectivity

1761606-9
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
Body Breadth
0.362 inch
Body Depth
0.36 inch
Body Length
1.6 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
EJECT LATCH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.102 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 1761606-9
    TE Connectivity
    IDC LOW PRO HDR 26P VERT LG LA
    VS

Alternate Parts for 1761606-9

This table gives cross-reference parts and alternative options found for 1761606-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1761606-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
104128-5 026 LOPRO HDR SP 30DP LATCH TE Connectivity 1761606-9 vs 104128-5
Part Number Description Manufacturer Compare
5499345-6 Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug TE Connectivity 1761606-9 vs 5499345-6
499910-6 026 UNIV HDR SP 4S 15DP STD L2 TE Connectivity 1761606-9 vs 499910-6
N3429-6202RB Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT 3M Interconnect 1761606-9 vs N3429-6202RB
1761608-9 IDC LOW PRO HDR 26P VERT SHT LAT BLK TE Connectivity 1761606-9 vs 1761608-9
5499786-6 A/L UNIV HDR 26P RA LG LAT TE Connectivity 1761606-9 vs 5499786-6
2-1761679-9 IDC LOW PRO HDR 26P VERT BLUE TE Connectivity 1761606-9 vs 2-1761679-9
5102155-6 A/L UNIV HDR 26P VERT TE Connectivity 1761606-9 vs 5102155-6
1761685-9 IDC LOW PRO HDR 26P VERT SHT LAT TE Connectivity 1761606-9 vs 1761685-9
1761609-9 IDC LOW PRO HDR 26P RA SHT LAT TE Connectivity 1761606-9 vs 1761609-9
N3429-5003RB Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT 3M Interconnect 1761606-9 vs N3429-5003RB

Related Parts for 1761606-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1761606-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1761606-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1761606-9 would you like to use for your alert(s)?
  • Please alert me when 1761606-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1761606-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1761606-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1761606-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1761606-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1761606-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: