-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS POST HDR ASSY H 5P GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7596
|
Newark | Eis Post Hdr Assy H 5P Gold |Amp Te Connectivity 176153-5 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
176153-5-ND
|
DigiKey | CONN HEADER R/A 5POS 2.5MM Min Qty: 6000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6609 | Buy Now |
DISTI #
176153-5
|
Avnet Americas | EIS POST HDR ASSY H 5P GOLD - Bag (Alt: 176153-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0 |
|
$1.6709 / $1.8301 | Buy Now |
DISTI #
571-176153-5
|
Mouser Electronics | Headers & Wire Housings EIS POST HDR ASSY H 5P GOLD RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.5700 | Buy Now |
DISTI #
AMP176153-5
|
Heilind Electronics | EIS POST HDR ASSY H 5P GOLD | Americas - 0 in Stock |
|
$1.9502 | Buy Now |
|
Onlinecomponents.com | EIS POST HDR ASSY H 5P GOLD RoHS: Compliant | 0 |
|
$1.7000 / $4.7700 | Buy Now |
DISTI #
AMP176153-5
|
Interstate Connecting Components | EIS POST HDR ASSY H 5P GOLD | 0 |
|
$1.9502 | Buy Now |
DISTI #
176153-5
|
Avnet Abacus | (Alt: 176153-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EIS POST HDR ASSY H 5P GOLD RoHS: Compliant | 0 |
|
$1.7000 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176153-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176153-5
TE Connectivity
EIS POST HDR ASSY H 5P GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.264 inch | |
Body Depth | 0.264 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 176153-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176153-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644456-5 | (3-644456-5) 05P MTA100 HDR ASSY (NARROW) | TE Connectivity | 176153-5 vs 3-644456-5 |
TMS-105-53-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 176153-5 vs TMS-105-53-L-S |
TMS-106-01-F-S-001 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 176153-5 vs TMS-106-01-F-S-001 |
TMS-105-03-L-S-RA | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 176153-5 vs TMS-105-03-L-S-RA |
TMS-105-52-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 176153-5 vs TMS-105-52-L-S |
TMS-105-54-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 176153-5 vs TMS-105-54-L-S |
3-644457-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 176153-5 vs 3-644457-5 |
TMS-105-21-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 176153-5 vs TMS-105-21-L-S |
640453-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 176153-5 vs 640453-5 |
87258-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 176153-5 vs 87258-5 |